text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G043F00GBG#AC0

RZ/G Series 128 kB RAM 1 GHz 2.97 to 3.63 V 64-Bit Microprocessor - LFBGA-266

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G043F00GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ
Core Processor: AndesCore™ AX45MP
RAM Size: 128kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/SD/USB
Clock Frequency-Max: 1000MHz
Number Of Timers: 16
Supply Voltage: 2.97V to 3.63V
Supply Current: 4060mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 266
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1408
Multiple Of:
176
Total
$8,560.64
USD
Quantity
Unit Price
176
$6.15
352
$6.12
528
$6.11
704+
$6.08
Product Variant Information section