text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F3221AN020SG

Z8 Encore! XP® F64XX Series 2 kB RAM 32 kB Flash Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F3221AN020SG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 31
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Features & Applications
The Z8F3221AN020SG is a Z8 encore! 2 kB RAM 32 kB flash, high performance 8-bit microcontroller.

The flash in-circuit programming capability allows for faster development time and program changes in the field.

Features:

  • 20 MHz eZ8 CPU
  • Up to 64 KB Flash with in-circuit programming capability
  • Up to 4 KB register RAM
  • 12-channel, 10-bit analog-to-digital converter
  • Two full-duplex 9-bit UARTs with bus transceiver Driver Enable control
  • Inter-integrated circuit (I2C) and serial peripheral interface (SPI)
  • Two infrared data association
  • Up to four 16-bit timers with capture, compare and PWM capability
  • Watchdog timer with internal RC oscillator
  • 24 interrupts with configurable priority
  • On-chip debugger and voltage brown-out (VBO) protection

Applications:

  • Motor control
  • Security systems
  • Home appliances
  • Personal electronic devices and sensors
Pricing Section
Global Stock:
0
Germany (Online Only):
0
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
1760
Total
$606.40
USD
Quantity
Unit Price
160+
$3.79
Product Variant Information section