Z8F64200100KITG in Box by Zilog | 8 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F64200100KITG

Z8 Encore! XP F64XX Series Development Kit

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F64200100KITG - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: Z8F642
Features & Applications

The Z8F64200100KITG is a Z8 Encore XP Development Kit. It is a development and prototyping board for the Z8 Encore XP Z8F642 microcontroller. The board allows you to evaluate features of Z8 Encore XP F64XX Series and to develop an application before building the hardware.

The Z8 Encore Z8F642 MCU Development Kit is a complete solution providing all necessary hardware and software tools including a free full-version ANSI C-Compiler to get your Z8 Encore® -based design to market easily and quickly.

Features:

  • Z8 Encore! XP MCU
  • 3 LEDs
  • RS-232 interface (P1).
  • IrDA transceiver (U4)
  • Two pushbuttons, RESET and TEST
  • 5 V DC power connector (J1)
  • On-Chip Debugger interface P2)
  • Crystal Oscillator (Y1)
  • Header for Analog-to-Digital Converter (ADC) input (J2)
  • Prototyping area
  • External interface connectors JP1 and JP2 (not populated)

Kit Contents:

Hardware

  • Development Board
  • USB Smart Cable for PC to Z8 Encore!®
  • Z8F642 Development Board
  • Universal 5VDC Power Supply

    Software

  • ZDS II - Z8 Encore!® IDE with ANSI C-Compiler
  • Sample Code
  • Document Browser 
  •  

    Read More...
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    1
    Multiple Of:
    1
    Total
    $184.98
    USD
    Quantity
    Unit Price
    1
    $184.98
    2
    $182.28
    3
    $180.72
    4
    $179.62
    5+
    $176.17
    Product Variant Information section