text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F86J15-I/PT

PIC18F Series 96 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F86J15-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 66
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

PIC18F86J15-I/PT is a 8-bit Microcontroller has 96 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for cost sensitive applications that benefit from the availability of four serial ports: two synchronous serial ports (I²C™ and SPI™) and two asynchronous (LIN capable) serial ports. Large amounts of Flash program memory and RAM make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. While operating up to 40 MHz at 3 V, this family of general purpose devices targets cost sensitive designs with 1 k Flash endurance, emulated EEPROM, and external crystal or clock source.​​​

Features:
 
 

  • 40 MHz and 10 MIPS at 3 V
  • Flash 1,000 endurance, 20 years retention
  • 2.0 - 3.6 V voltage range
  • 5 V tolerant digital inputs
  • Enhanced ICD with 3 HW breakpoints

To learn more about the PIC18FX product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,013.88
USD
Quantity
Unit Price
1
$4.59
10
$4.50
25
$4.43
50
$4.38
125+
$4.26
Product Variant Information section