PIC18F252-I/SP in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F252-I/SP

PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip PIC18F252-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

PIC18F252-I/SP is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 28 Pin SDIP package. It has an industrial temperature ranges from (-40°C to +85°C).

PIC18F252 is a powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS FLASH-based 8-bit microcontroller and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.

Features :

  • 'C' compiler friendly development environment
  • 256 bytes of EEPROM
  • Self-programming
  • An ICD, 2 capture/compare/PWM functions
  • 8 channels of 10-bit Analog-to-Digital (A/D) converter
  • 2 PWM 10-Bit
  • 40 MHz Max. Speed
  • Self-Programming
  • PSP
Read More...
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.47
USD
Quantity
Unit Price
1
$7.47
4
$7.37
15
$7.28
30
$7.23
75+
$7.12
Product Variant Information section