text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY1627-MF

ATtiny Series 16 KB Flash 2 KB RAM 20 MHz 8-Bit Microcontroller - VQFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY1627-MF - Technical Attributes
Attributes Table
Family Name: tinyAVR® 2
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 15-chx12-bit
Moisture Sensitivity Level: 3
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$1,029.00
USD
Quantity
Unit Price
490+
$1.05
Product Variant Information section