TC375TP96F300WAALXUMA1 in Reel by Infineon | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC375TP96F300WAALXUMA1

AURIX Series 6 MB Flash 992 kB RAM 300 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TC375TP96F300WAALXUMA1 - Technical Attributes
Attributes Table
Family Name: AURIX
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 6MB
RAM Size: 992kB
Speed: 300MHz
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/LIN/SPI
Peripherals: DMA/POR
Supply Voltage: 2.97V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$10,680.00
USD
Quantity
Unit Price
500+
$21.36