
Manufacturer Part #
TC375TP96F300WAALXUMA1
AURIX Series 6 MB Flash 992 kB RAM 300 MHz 32-Bit Microcontroller - LQFP-176
Product Specification Section
Infineon TC375TP96F300WAALXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Tape&Reel Change
07/18/2022 Details and Download
Specification Change
05/09/2022 Details and Download
Specification Change
04/22/2022 Details and Download
ADVISORY
03/09/2022 Details and Download
Part Status:
Active
Active
Infineon TC375TP96F300WAALXUMA1 - Technical Attributes
Attributes Table
Family Name: | AURIX |
Core Processor: | TriCore |
Program Memory Type: | Flash |
Flash Size (Bytes): | 6MB |
RAM Size: | 992kB |
Speed: | 300MHz |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/LIN/SPI |
Peripherals: | DMA/POR |
Supply Voltage: | 2.97V to 5.5V |
Operating Temperature: | -40°C to +150°C |
Package Style: | LQFP-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1
$30.71
5
$28.52
30
$26.09
100
$24.45
250+
$23.21
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
LQFP-176
Mounting Method:
Surface Mount