text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U575RIT6Q

ARM Microcontrollers - Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160MHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U575RIT6Q - Technical Attributes
Attributes Table
Family Name: STM32U
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 786kB
Speed: 160MHz
No of I/O Lines: 47
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPI/UART/USART
Peripherals: BOR/DMA/PVD
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12 / 14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$3,926.40
USD
Quantity
Unit Price
960+
$4.09
Product Variant Information section