Manufacturer Part #
STM32U575RIT6Q
ARM Microcontrollers - Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160MHz
Product Specification Section
STMicroelectronics STM32U575RIT6Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U575RIT6Q - Technical Attributes
Attributes Table
Family Name: | STM32U |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 786kB |
Speed: | 160MHz |
No of I/O Lines: | 47 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/SPI/UART/USART |
Peripherals: | BOR/DMA/PVD |
Number Of Timers: | 17 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 15-chx12 / 14-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,840
Germany (Online Only):
3,840
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
960+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount