Manufacturer Part #
STM32U575RGT6
STM32U5 Series 1 MB Flash 784 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-64
Product Specification Section
STMicroelectronics STM32U575RGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U575RGT6 - Technical Attributes
Attributes Table
Family Name: | STM32U5 |
Core Processor: | Arm Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 784kB |
Speed: | 160MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CAN/I2C/SAI/SPI/UART/USART |
Peripherals: | BOR/DMA/PVD |
Number Of Timers: | 17 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 17-chx12-bit/17-chx14-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
160
$4.19
320
$4.15
480
$4.13
640
$4.12
800+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount