text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U575RGT6

STM32U5 Series 1 MB Flash 784 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2245
Product Specification Section
STMicroelectronics STM32U575RGT6 - Technical Attributes
Attributes Table
Family Name: STM32U5
Core Processor: Arm Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 784kB
Speed: 160MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART
Peripherals: BOR/DMA/PVD
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit/17-chx14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,346
USA:
2,346
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.07
USD
Quantity
Web Price
1
$5.07
10
$4.88
25
$4.74
75
$4.57
150+
$4.37