text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L431RCT6

STM32L Series 256 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-64

Product Specification Section
STMicroelectronics STM32L431RCT6 - Technical Attributes
Attributes Table
Family Name: SMT32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 52
Number Of Timers: 11
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
160
Total
$2,409.60
USD
Quantity
Web Price
160
$2.61
320
$2.56
480
$2.54
800
$2.51
1,600+
$2.45