Manufacturer Part #
STM32L431RCT6
STM32L Series 256 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2404 |
Product Specification Section
STMicroelectronics STM32L431RCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L431RCT6 - Technical Attributes
Attributes Table
Family Name: | SMT32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 80MHz |
No of I/O Lines: | 52 |
Number Of Timers: | 11 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,560
Germany (Online Only):
2,560
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
160
$2.61
320
$2.56
480
$2.54
800
$2.51
1,600+
$2.45
Product Variant Information section
Available Packaging
- Tray Qty: 960+ / Web Price: $2.80 / Stock: 0 Qty: 1+$2.80 Stock: 0
- Tray Qty: 960+ / Web Price: $2.80 / Stock: 0 Qty: 1+$2.80 Stock: 0
- Tray Qty: 960+ / Web Price: $2.61 / Stock: 0 Qty: 160+$2.61 Stock: 0
- TraySelected Variant Qty: 160+ / Web Price: $2.61 / Stock: 2,560 Qty: 160+$2.61 Stock: 2,560
- Tray Qty: 647+ / Web Price: $2.45 / Stock: 8,327 Qty: 160+$2.45 Stock: 8,327
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount