text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L412KBU6

STM32L Series 128 KB Flash 40 kB RAM 32-Bit SMT Microcontroller - UFQFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32L412KBU6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 40kB
Speed: 80MHz
No of I/O Lines: 26
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2940
Multiple Of:
490
Total
$5,115.60
USD
Quantity
Web Price
490
$1.83
980
$1.80
1,470
$1.79
1,960
$1.78
2,450+
$1.74