STM32L412KBU6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L412KBU6

STM32L Series 128 KB Flash 40 kB RAM 32-Bit SMT Microcontroller - UFQFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
STMicroelectronics STM32L412KBU6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 40kB
Speed: 80MHz
No of I/O Lines: 26
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,199
USA:
2,199
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.74
USD
Quantity
Unit Price
1
$1.74
25
$1.72
50
$1.70
150
$1.68
300+
$1.64