Manufacturer Part #
STM32L151CBT6TR
STM32L Series 128 kB Flash 16 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32L151CBT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L151CBT6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 32MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,400+
$3.35
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Unit Price: $3.46 / Stock: 0 Qty: 2,400+$3.46 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $3.35 / Stock: 45,600 Qty: 2,400+$3.35 Stock: 45,600
- ReelSelected Variant Qty: 2,400+ / Unit Price: $3.35 / Stock: 0 Qty: 2,400+$3.35 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $3.46 / Stock: 0 Qty: 2,400+$3.46 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $3.35 / Stock: 0 Qty: 2,400+$3.35 Stock: 0
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount