text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L051K8T6TR

STM32L0 Series 64 kB Flash 8 kB RAM 32 MHz 32-Bit SMT Microcontroller-LQFP-32

Product Specification Section
STMicroelectronics STM32L051K8T6TR - Technical Attributes
Attributes Table
Family Name: STM32L0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 27
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,400
Germany (Online Only):
110,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$2,808.00
USD
Quantity
Unit Price
2,400+
$1.17