Manufacturer Part #
STM32L051K8T6TR
STM32L0 Series 64 kB Flash 8 kB RAM 32 MHz 32-Bit SMT Microcontroller-LQFP-32
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32L051K8T6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L051K8T6TR - Technical Attributes
Attributes Table
Family Name: | STM32L0 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 27 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/POR/PWM |
Number Of Timers: | 5 |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,400+
$1.17
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Unit Price: $1.17 / Stock: 110,400 Qty: 2,400+$1.17 Stock: 110,400
- ReelSelected Variant Qty: 2,400+ / Unit Price: $1.17 / Stock: 0 Qty: 2,400+$1.17 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $1.42 / Stock: 0 Qty: 2,400+$1.42 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $1.42 / Stock: 0 Qty: 2,400+$1.42 Stock: 0
Package Qty:
2400 per Reel
Package Style:
LQFP-32
Mounting Method:
Surface Mount