Manufacturer Part #
STM32L031G6U6TR
STM32L Series 32 KB Flash 8 kB RAM 32-Bit Microcontroller - UFQFPN-28
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:UFQFPN-28 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2250 |
Product Specification Section
STMicroelectronics STM32L031G6U6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L031G6U6TR - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$0.965
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.965 / Stock: 12,000 Qty: 3,000+$0.965 Stock: 12,000
- Reel Qty: 3,000+ / Unit Price: $0.965 / Stock: 0 Qty: 3,000+$0.965 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.89 / Stock: 0 Qty: 3,000+$0.89 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.89 / Stock: 42,000 Qty: 3,000+$0.89 Stock: 42,000
Package Qty:
3000 per Reel
Package Style:
UFQFPN-28
Mounting Method:
Surface Mount