text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7A3LIH6Q

ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 2MB (2M x 8) FLASH

Product Specification Section
STMicroelectronics STM32H7A3LIH6Q - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1.4MB
Speed: 280MHz
No of I/O Lines: 168
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 18
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx16-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960
Germany (Online Only):
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,736.00
USD
Quantity
Web Price
160
$10.85
320
$10.79
480+
$10.74