Manufacturer Part #
STM32H7A3LIH6Q
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 2MB (2M x 8) FLASH
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:160 per Tray Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32H7A3LIH6Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H7A3LIH6Q - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1.4MB |
Speed: | 280MHz |
No of I/O Lines: | 168 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB |
Peripherals: | BOR/DMA/PDR/POR/PWM |
Number Of Timers: | 18 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx16-bit |
On-Chip DAC: | 3-chx12-bit |
Watchdog Timers: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
160
$10.85
320
$10.79
480+
$10.74
Product Variant Information section
Available Packaging
- Tray Qty: 960+ / Web Price: $10.85 / Stock: 0 Qty: 160+$10.85 Stock: 0
- TraySelected Variant Qty: 960+ / Web Price: $10.85 / Stock: 0 Qty: 160+$10.85 Stock: 0
- Tray Qty: 960+ / Web Price: $10.74 / Stock: 3,840 Qty: 960+$10.74 Stock: 3,840
- Tray Qty: 160+ / Web Price: $10.85 / Stock: 960 Qty: 160+$10.85 Stock: 960
Package Qty:
160 per Tray
Mounting Method:
Surface Mount