text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H757XIH6

STM32 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - TFBGA-265

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2431
Product Specification Section
STMicroelectronics STM32H757XIH6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7/M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 168
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/QSPI/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB
Peripherals: BOR/DMA/LCD/POR/PWM/Watchdog
Number Of Timers: 22
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,902
Germany (Online Only):
6,902
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,481.55
USD
Quantity
Unit Price
119
$12.45
238+
$12.34