text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H573IIK3Q

STM32H Series 2 MB Flash 644 kB RAM 250 MHz 32-Bit Microcontroller - UFBGA-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
STMicroelectronics STM32H573IIK3Q - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 139
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/PDR/Voltage Detect
Number Of Timers: 22
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,982
USA:
2,982
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.64
USD
Quantity
Unit Price
1
$6.64
4
$6.56
15
$6.48
40
$6.42
100+
$6.32
Product Variant Information section