text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H562AII6

STM32 Series 2 MB Flash 640 kB RAM 250 MHz Microcontroller IC - UFBGA-169

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32H562AII6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 136
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset
Number Of Timers: 24
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2496
Multiple Of:
2496
Total
$12,629.76
USD
Quantity
Unit Price
2,496+
$5.06