STM32H562AII6 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32H562AII6

STM32 Series 2 MB Flash 640 kB RAM 250 MHz Microcontroller IC - UFBGA-169

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32H562AII6 - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 136
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset
Number Of Timers: 24
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFBGA-169
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
2496
Multiples de :
2496
Total 
13 153,92 $
USD
Quantité
Prix unitaire
2 496+
$5.27
Product Variant Information section