Manufacturer Part #
STM32G431KBU3
STM32G4 Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - UFQFPN-32
Product Specification Section
STMicroelectronics STM32G431KBU3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G431KBU3 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M4F |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
Speed: | 170MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 11-chx12-bit |
On-Chip DAC: | 4-chx12-bit |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,300
Germany (Online Only):
22,300
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
490
$2.15
980
$2.14
1,470
$2.13
1,960+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount