Manufacturer Part #
STM32G070RBT6
STM32G Series 128 KB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:960 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2351 |
Product Specification Section
STMicroelectronics STM32G070RBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G070RBT6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 36kB |
Speed: | 64MHz |
No of I/O Lines: | 59 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,840
USA:
11,840
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
960+
$1.18
Product Variant Information section
Available Packaging
- Tray Qty: 1+ / Unit Price: $1.26 / Stock: 0 Qty: 1+$1.26 Stock: 0
- TraySelected Variant Qty: 960+ / Unit Price: $1.18 / Stock: 11,840 Qty: 960+$1.18 Stock: 11,840
- Tray Qty: 960+ / Unit Price: $1.18 / Stock: 0 Qty: 960+$1.18 Stock: 0
- Tray Qty: 160+ / Unit Price: $1.06 / Stock: 41,280 Qty: 160+$1.06 Stock: 41,280
- Tray Qty: 960+ / Unit Price: $1.06 / Stock: 0 Qty: 160+$1.06 Stock: 0
Package Qty:
960 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount