text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G070RBT6

STM32G Series 128 KB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-64

Product Specification Section
STMicroelectronics STM32G070RBT6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 59
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.26
USD
Quantity
Unit Price
1
$1.26
25
$1.24
75
$1.22
150
$1.21
400+
$1.18