Manufacturer Part #
STM32G070KBT6
STM32G Series 128 kB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-32
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:250 per Tray Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32G070KBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G070KBT6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 36kB |
Speed: | 64MHz |
No of I/O Lines: | 29 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | DMA/I2S/POR/PWM/Watchdog |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$0.98
500
$0.965
1,000
$0.95
1,250
$0.945
3,750+
$0.915
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 1,500+ / Unit Price: $0.98 / Stock: 0 Qty: 250+$0.98 Stock: 0
- Tray Qty: 250+ / Unit Price: $0.98 / Stock: 57,250 Qty: 250+$0.98 Stock: 57,250
- Tray Qty: 250+ / Unit Price: $0.94 / Stock: 400 Qty: 250+$0.94 Stock: 400
- Tray Qty: 1+ / Unit Price: $1.11 / Stock: 4,249 Qty: 1+$1.11 Stock: 4,249
- Tray Qty: 1,500+ / Unit Price: $1.11 / Stock: 0 Qty: 1+$1.11 Stock: 0
Package Qty:
250 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount