text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G070KBT6

STM32G Series 128 kB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-32

Product Specification Section
STMicroelectronics STM32G070KBT6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 29
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
Germany (Online Only):
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
1500
Total
$235.00
USD
Quantity
Unit Price
250
$0.94
3,000+
$0.915