Manufacturer Part #
STM32G070CBT6
STM32G Series 128 kB Flash 36 kB RAM SMT 32-Bit Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:54 per Tray Package Style:TQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2228 |
Product Specification Section
STMicroelectronics STM32G070CBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G070CBT6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 36kB |
Speed: | 64MHz |
No of I/O Lines: | 43 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 14-chx12-bit |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
273
Germany (Online Only):
273
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.18
40
$1.16
150
$1.14
400
$1.13
1,500+
$1.10
Product Variant Information section
Available Packaging
- Tray Qty: 1+ / Unit Price: $1.18 / Stock: 256 Qty: 1+$1.18 Stock: 256
- TraySelected Variant Qty: 1+ / Unit Price: $1.18 / Stock: 273 Qty: 1+$1.18 Stock: 273
- Tray Qty: 1+ / Unit Price: $1.18 / Stock: 2,398 Qty: 1+$1.18 Stock: 2,398
- Tray Qty: 1+ / Unit Price: $1.18 / Stock: 0 Qty: 1+$1.18 Stock: 0
- Tray Qty: 250+ / Unit Price: $1.14 / Stock: 31,499 Qty: 250+$1.14 Stock: 31,499
- Tray Qty: 1,500+ / Unit Price: $1.14 / Stock: 0 Qty: 250+$1.14 Stock: 0
- Tray Qty: 250+ / Unit Price: $1.14 / Stock: 120,000 Qty: 250+$1.14 Stock: 120,000
Package Qty:
54 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount