text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STM32G070CBT6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 43
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,499
Germany (Online Only):
31,499
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks