Manufacturer Part #
STM32F745VET6
STM32F745VE Series 512 kB Flash 320 kB 32-Bit SMT Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32F745VET6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F745VET6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 320kB |
Speed: | 216MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/LIN/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Number Of Timers: | 15 |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,880
Germany (Online Only):
11,880
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
90
$7.77
180
$7.73
270
$7.71
360
$7.69
450+
$7.64
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount