text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F745VET6

STM32F745VE Series 512 kB Flash 320 kB 32-Bit SMT Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2333
Product Specification Section
STMicroelectronics STM32F745VET6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 320kB
Speed: 216MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 15
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,150
Germany (Online Only):
3,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$699.30
USD
Quantity
Web Price
90
$7.77
180
$7.73
270
$7.71
360
$7.69
450+
$7.64