Manufacturer Part #
STM32F429IIT6
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-176
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:40 per Tray Package Style:LQFP-176 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F429IIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F429IIT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 256kB |
Speed: | 180MHz |
No of I/O Lines: | 140 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 17 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$10.09
5
$9.97
25
$9.85
100
$9.75
250+
$9.61
Product Variant Information section
Available Packaging
- Tray Qty: 20+ / Web Price: $9.72 / Stock: 2,140 Qty: 40+$9.72 Stock: 2,140
- TraySelected Variant Qty: 1+ / Web Price: $10.09 / Stock: 0 Qty: 1+$10.09 Stock: 0
- Tray Qty: 1+ / Web Price: $10.09 / Stock: 5,641 Qty: 1+$10.09 Stock: 5,641
- Tray Qty: 40+ / Web Price: $9.81 / Stock: 13,680 Qty: 40+$9.81 Stock: 13,680
Package Qty:
40 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount