text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F429IIT6

STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-176

Product Specification Section
STMicroelectronics STM32F429IIT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 17
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,040
Germany (Online Only):
13,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$372.40
USD
Quantity
Unit Price
40
$9.31
80
$9.26
120
$9.23
200
$9.20
400+
$9.12