Manufacturer Part #
STM32F401CEU6
STM32F Series 512 kB Flash 96 kB SRAM 84 MHz 32-Bit Microcontroller - UFQFPN-48
Product Specification Section
STMicroelectronics STM32F401CEU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F401CEU6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 96kB |
Speed: | 84MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | I2C/I2S/SPI/USART |
Peripherals: | Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 1.8V to 3.3V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
260
$3.14
520
$3.12
780
$3.10
1,040
$3.09
1,300+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount