text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F401CEU6

STM32F Series 512 kB Flash 96 kB SRAM 84 MHz 32-Bit Microcontroller - UFQFPN-48

Product Specification Section
STMicroelectronics STM32F401CEU6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 84MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: Watchdog
Number Of Timers: 8
Supply Voltage: 1.8V to 3.3V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,492.40
USD
Quantity
Web Price
260
$5.74
520
$5.72
780
$5.70
1,040
$5.69
1,300+
$5.66