Manufacturer Part #
STM32F205ZGT6
STM32F Series 1 MB Flash 132 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-144
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:360 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2052 |
Product Specification Section
STMicroelectronics STM32F205ZGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F205ZGT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 128kB |
Speed: | 120MHz |
No of I/O Lines: | 114 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART/USART/USB |
Peripherals: | CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/USB/Watchdog |
Number Of Timers: | 14 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 3(24-chx12-bit) |
On-Chip DAC: | 2(2-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Features & Applications
The STM32F205ZGT6 is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller. It has a core operating frequency of 120 MHz with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os connected to two APB buses.
It also feature an adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz
Features:
- Core: ARM 32-bit Cortex™-M3 CPU (120 MHz max)
- Memories
- Up to 1 Mbyte of Flash memory
- 512 bytes of OTP memory
- Up to 128 + 4 Kbytes of SRAM
- Flexible static memory controller that supports Compact Flash
- LCD parallel interface, 8080/6800 modes CRC calculation unit
- Clock, reset and supply management
- From 1.8 to 3.6 V application supply+I/Os
- POR, PDR, PVD and BOR
- 4 to 26 MHz crystal oscillator
- Internal 16 MHz factory-trimmed RC
- 32 kHz oscillator for RTC with calibration
- Internal 32 kHz RC with calibration
- Low power
- Sleep, Stop and Standby modes
- VBAT supply for RTC, 20 × 32 bit
- General-purpose DMA:
- 16-stream controller with centralized FIFOs and burst support 96-bit unique ID
- Up to 17 timers
- Up to 140 I/O ports with interrupt capability
- Up to 15 communication interfaces
- 8- to 14-bit parallel camera interface
- Analog true random number generator
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
360+
$8.67
Product Variant Information section
Available Packaging
- Tray Qty: 1+ / Web Price: $9.11 / Stock: 1 Qty: 1+$9.11 Stock: 1
- Tray Qty: 1+ / Web Price: $9.11 / Stock: 0 Qty: 1+$9.11 Stock: 0
- Tray Qty: 360+ / Web Price: $8.67 / Stock: 0 Qty: 360+$8.67 Stock: 0
- TraySelected Variant Qty: 360+ / Web Price: $8.67 / Stock: 2,160 Qty: 360+$8.67 Stock: 2,160
- Tray Qty: 60+ / Web Price: $8.83 / Stock: 120 Qty: 60+$8.83 Stock: 120
Package Qty:
360 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount