text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F105VCT6

STM32F Series 256 kB Flash 64 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2324
Product Specification Section
STMicroelectronics STM32F105VCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 80
Peripherals: DMA/POR/PWM/Voltage Detect/Watchdog
Number Of Timers: 7
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The STM32F105VCT6 microcontroller has 256 KB of Flash, 64 KB RAM, 7 timers, 3 SPI, 2 I2S, 2 I2C, 5 USART, USB OTG FS, 2 CAN, 80 I/Os in a 100-Pin 10 mm x 10 mm x 1.4 mm LQFP package.

The STM32F105xx and STM32F107xx connectivity line family incorporates the high performance ARM® Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high speed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and two CANs. Ethernet is available on the STM32F107xx only.

The STM32F105xx and STM32F107xx connectivity line family operates in the –40 to +105 °C temperature range, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications. The STM32F105xx and STM32F107xx connectivity line family offers devices in three different package types: from 64 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included, the description below gives an overview of the complete range of peripherals proposed in this family.

Features:

  • Core: ARM 32-bit Cortex™-M3 CPU
    • 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory
    • access
    • Single-cycle multiplication and hardware division
  • Memories
    • 64 to 256 Kbytes of Flash memory
    • up to 64 Kbytes of SRAM
  • Clock, reset and supply management
    • 2.0 to 3.6 V application supply and I/Os
    • POR, PDR, and programmable voltage detector (PVD)
    • 3-to-25 MHz crystal oscillator
    • Internal 8 MHz factory-trimmed RC
    • Internal 40 kHz RC with calibration
    • 32 kHz oscillator for RTC with calibration
  • Low power
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC and backup registers
  • 2 x 12-bit, 1 μs A/D converters (16 channels)
    • Conversion range: 0 to 3.6 V
    • Sample and hold capability
    • Temperature sensor
    • up to 2 MSps in interleaved mode
  • 2 x 12-bit D/A converters
  • DMA: 12-channel DMA controller
    • Supported peripherals: timers, ADCs, DAC, I2Ss, SPIs, I2Cs and USARTs
  • Debug mode
    • Serial wire debug (SWD) & JTAG interfaces
    • Cortex-M3 Embedded Trace Macrocell™
  • Up to 80 fast I/O ports
    • 51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
  • Up to 10 timers
    • Up to four 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental)
    • ncoder input
    • 1 x 16-bit motor control PWM timer with dead-time generation and emergency stop
    • 2 x watchdog timers (Independent and Window)
    • SysTick timer: a 24-bit downcounter
    • 2 x 16-bit basic timers to drive the DAC
  • Up to 14 communication interfaces
    • Up to 2 x I2C interfaces (SMBus/PMBus)
    • Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
    • Up to 3 SPIs (18 Mbit/s), 2 with a multiplexed I2S interface that offers audio class accuracy via advanced PLL schemes
    • 2 x CAN interfaces (2.0B Active) with 512 bytes of ded
Pricing Section
Global Stock:
20,880
Germany (Online Only):
20,880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$423.00
USD
Quantity
Unit Price
90
$4.70
180
$4.66
270
$4.63
360
$4.61
450+
$4.55