text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103T8U6

STM32F Series 64 KB Flash 20 KB RAM ARM Based 32-Bit Microcontroller - VFQFPN-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
STMicroelectronics STM32F103T8U6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  VFQFPN-36
Mounting Method: Surface Mount
Features & Applications

The STM32F103T8U6 is a part of STM32 Series Medium-density performance line ARM-based 32-bit Microcontroller with 64 or 128 KB Flash, USB, CAN, 7 timers, 2 ADCs, 9 communication interfaces. The STM32F103xx medium-density performance line family incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features:

  • Core: ARM 32-bit Cortex-M3 CPU
  • Memories
  • Clock, reset and supply management
  • Low power
  • 2 x 12-bit, 1 µs A/D converters
  • Up to 80 fast I/O ports
  • Debug mode
  • Up to 9 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • Up to 9 communication interfaces
Pricing Section
Global Stock:
52,682
USA:
52,682
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.11
USD
Quantity
Unit Price
1
$3.11
15
$3.05
30
$3.02
100
$2.96
200+
$2.89
Product Variant Information section