Manufacturer Part #
STM32F101RDT6TR
STM32F Series 384 kB Flash 48 kB RAM 36 MHz 32-Bit Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F101RDT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F101RDT6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384kB |
RAM Size: | 48kB |
Speed: | 36MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$4.08
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Unit Price: $4.08 / Stock: 0 Qty: 1,000+$4.08 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $4.08 / Stock: 0 Qty: 1,000+$4.08 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $4.08 / Stock: 0 Qty: 1,000+$4.08 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $4.22 / Stock: 51,000 Qty: 1,000+$4.22 Stock: 51,000
- Reel Qty: 1,000+ / Unit Price: $4.22 / Stock: 0 Qty: 1,000+$4.22 Stock: 0
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount