text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F101RDT6TR

STM32F Series 384 kB Flash 48 kB RAM 36 MHz 32-Bit Microcontroller - LQFP-64

Product Specification Section
STMicroelectronics STM32F101RDT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 48kB
Speed: 36MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 9
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,080.00
USD
Quantity
Unit Price
1,000+
$4.08