text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F100VCT6BTR

STM32F Series 256 kB Flash 24 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F100VCT6BTR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 24MHz
No of I/O Lines: 80
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 11
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,550.00
USD
Quantity
Unit Price
1,000+
$3.55
Product Variant Information section