Manufacturer Part #
STM32F030RCT6TR
STM32F Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F030RCT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F030RCT6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 48MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Watchdog |
Supply Voltage: | 2.4V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 18-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$1.72
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Unit Price: $1.72 / Stock: 0 Qty: 1,000+$1.72 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.59 / Stock: 0 Qty: 1,000+$1.59 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.59 / Stock: 55,000 Qty: 1,000+$1.59 Stock: 55,000
- Reel Qty: 1,000+ / Unit Price: $1.59 / Stock: 0 Qty: 1,000+$1.59 Stock: 0
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount