text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030RCT6TR

STM32F Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2314
Product Specification Section
STMicroelectronics STM32F030RCT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,590.00
USD
Quantity
Unit Price
1,000
$1.59
2,000+
$1.57