text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030F4P6

STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20

Product Specification Section
STMicroelectronics STM32F030F4P6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
100
Total
$0.70
USD
Quantity
Unit Price
1
$0.70
50
$0.685
200
$0.665
750
$0.65
2,500+
$0.615