Manufacturer Part #
STM32F030F4P6
STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:74 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F030F4P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F030F4P6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 4kB |
Speed: | 48MHz |
No of I/O Lines: | 15 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | DMA/POR/PWM/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.4V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
74
$0.675
296
$0.66
1,110
$0.64
1,850
$0.635
3,700+
$0.615
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.70 / Stock: 0 Qty: 1+$0.70 Stock: 0
- TubeSelected Variant Qty: 1,480+ / Unit Price: $0.675 / Stock: 0 Qty: 74+$0.675 Stock: 0
- Tube Qty: 1,480+ / Unit Price: $0.675 / Stock: 0 Qty: 74+$0.675 Stock: 0
- Tube Qty: 1+ / Unit Price: $0.69 / Stock: 1,186 Qty: 1+$0.69 Stock: 1,186
- Tube Qty: 1+ / Unit Price: $0.69 / Stock: 0 Qty: 1+$0.69 Stock: 0
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount