Manufacturer Part #
STM32F030C8T6TR
STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM32F030C8T6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F030C8T6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 48MHz |
No of I/O Lines: | 39 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | DMA/POR/PWM/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 2.4V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,400+
$1.04
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Unit Price: $1.04 / Stock: 0 Qty: 2,400+$1.04 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $1.04 / Stock: 0 Qty: 2,400+$1.04 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $1.03 / Stock: 0 Qty: 2,400+$1.03 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $1.03 / Stock: 9,600 Qty: 2,400+$1.03 Stock: 9,600
- Reel Qty: 2,400+ / Unit Price: $1.04 / Stock: 0 Qty: 2,400+$1.04 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $1.04 / Stock: 38,400 Qty: 2,400+$1.04 Stock: 38,400
- Reel Qty: 2,400+ / Unit Price: $1.04 / Stock: 76,800 Qty: 2,400+$1.04 Stock: 76,800
- Reel Qty: 2,400+ / Unit Price: $1.04 / Stock: 0 Qty: 2,400+$1.04 Stock: 0
- ReelSelected Variant Qty: 2,400+ / Unit Price: $1.04 / Stock: 0 Qty: 2,400+$1.04 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $1.03 / Stock: 40,800 Qty: 2,400+$1.03 Stock: 40,800
- Reel Qty: 2,400+ / Unit Price: $1.03 / Stock: 0 Qty: 2,400+$1.03 Stock: 0
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount